Part Details for PMD1208PKB2-A.(2).GN by SUNON USA
Results Overview of PMD1208PKB2-A.(2).GN by SUNON USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMD1208PKB2-A.(2).GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
369-PMD1208PKB2A2GN
|
Mouser Electronics | DC Fans Axial Fan, 80x80x20mm, 12VDC, 49CFM, 0.31"H2O, Ball, Wire, Auto Restart RoHS: Compliant | 0 |
|
$13.3400 / $14.5900 | Order Now |
DISTI #
71327118
|
RS | Fans Dual Ball 4200rpm 49cfm 46dBA 12VDC 80 x 80 x 20 mm PMD Series Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$17.3000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.1350 / $19.0410 | Buy Now |
DISTI #
000000000002161408
|
Sager | DC Fans Axial Fan, 80x80x20mm, 12VDC, 49CFM, 0.31H2O, Ball, Wire, Auto Restart | 0 |
|
Buy Now |