Part Details for PMD1207PTV2-A.GN by SUNON USA
Overview of PMD1207PTV2-A.GN by SUNON USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMD1207PTV2-A.GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMD1207PTV2-A.GN
|
Avnet Americas | DC Fan Vapo Bearing 12V 0.32A 3.8W 4700RPM 45CFM 42dBA Flange Mount - Bulk (Alt: PMD1207PTV2-A.GN) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$8.1400 / $16.9400 | Buy Now | |
DISTI #
000000000002161399
|
Sager | DC Fans DC Axial Fan, 70x70x25mm, 12VDC, Vapo, Lead Wires, Auto Restart, MagLev Motor Min Qty: 1 | 0 |
|
$12.0900 / $14.1000 | Buy Now |