Part Details for PMD100-XXS12/S15/S24/S48-U by MTM Power
Overview of PMD100-XXS12/S15/S24/S48-U by MTM Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8008BI-23-XXS-12.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8009AC-82-XXS-125.000000 | SiTime | 115 to 137 MHz, Low Power Oscillator | |
SIT8009BI-33-XXS-125.000000 | SiTime | 115 to 137 MHz, Low Power Oscillator |
Price & Stock for PMD100-XXS12/S15/S24/S48-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$120.7500 / $193.5700 | Buy Now |