Part Details for PMCE-0160 by Premier Magnetics
Overview of PMCE-0160 by Premier Magnetics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMCE-0160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2884-PMCE-0160TB-ND
|
DigiKey | CMC 1.5A 2LN TH Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
90 In Stock |
|
$3.3500 / $7.8700 | Buy Now |
DISTI #
PMCE-0160
|
Avnet Abacus | Choke, Common Mode, 16 mH (Alt: PMCE-0160) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for PMCE-0160
PMCE-0160 CAD Models
PMCE-0160 Part Data Attributes:
|
PMCE-0160
Premier Magnetics
Buy Now
Datasheet
|
Compare Parts:
PMCE-0160
Premier Magnetics
Data Line Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PREMIER MAGNETICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | INDUCTANCE 16 MILI HENRY | |
DC Resistance-Max | 0.25 Ω | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 27 mm | |
Inductance | 16000 µH | |
Length | 21 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Frequency | 45-400Hz Hz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1.5 A | |
Rated Voltage | 250 V | |
Width | 19.05 mm |