Part Details for PMC4318TWSOP by Power Systems GmbH & Co KG
Overview of PMC4318TWSOP by Power Systems GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMC4318TWSOP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80307252
|
Verical | Module DC-DC 1-OUT 0.75V to 3.3V 10A 33W 6-Pin T/R Min Qty: 200 Package Multiple: 200 Date Code: 1905 | Americas - 1400 |
|
$7.6156 / $8.6533 | Buy Now |