Part Details for PMC21-CA1V1HFVXJA by Endress+Hauser Management AG
Overview of PMC21-CA1V1HFVXJA by Endress+Hauser Management AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMC21-CA1V1HFVXJA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4614-PMC21-CA1V1HFVXJA-ND
|
DigiKey | PRESSURE SEN - GAUGE/ABSOLUTE Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$440.1100 | Buy Now |
DISTI #
67-PMC21-CA1V1HFVXJA
|
Mouser Electronics | Endress+Hauser Pressure sensor 1bar/100kPa/15psi gauge, overload: 10bar/1MPA/150psi 4-20mA Thread ASME MNPT1/2 FNPT1/4, 316L RoHS: Compliant | 0 |
|
$400.9900 | Order Now |