Part Details for PMC21-AA1V1HFVXJA by Endress+Hauser Management AG
Overview of PMC21-AA1V1HFVXJA by Endress+Hauser Management AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMC21-AA1V1HFVXJA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67-PMC21-AA1V1HFVXJA
|
Mouser Electronics | Industrial Pressure Sensors Pressure sensor Non-hazardous area, Valve plug ISO4400 NPT1/2, IP65 NEMA Type 4X Encl., 1bar/100kPa/15psi gauge, overload: 10bar/1MPA/150psi, Sensor range, psi, Thread ASME MNPT1/2 FNPT1/4, 316L, FKM RoHS: Compliant | 1 |
|
$400.9900 | Buy Now |