There are no models available for this part yet.
Overview of PMC21-AA1U1CBWBJA by Endress+Hauser Management AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PMC21-AA1U1CBWBJA by Endress+Hauser Management AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AK6167
|
Newark | Pressure Sensor, 600Psi, 30V, Current, Operating Pressure Max:600Psi, Sensor Output Type:Current, Io-Link, Pressure Measurement Type:Absolute, Gauge, Voltage Rating:30Vdc, Port Style:G1/2, Supply Current:26Ma Rohs Compliant: Yes |Endress+Hauser PMC21-AA1U1CBWBJA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$446.9500 | Buy Now | |
DISTI #
4614-PMC21-AA1U1CBWBJA-ND
|
DigiKey | PRESSURE SENSOR, 100 MBAR, G1/2 Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$401.3220 / $475.6900 | Buy Now | |
DISTI #
67-PMC21-AA1U1CBWBJA
|
Mouser Electronics | Endress+Hauser | 0 |
|
$434.1900 | Order Now |