Part Details for PMC01C115 by Carlo Gavazzi Holding AG
Results Overview of PMC01C115 by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMC01C115 Information
PMC01C115 by Carlo Gavazzi Holding AG is a Time Delay Relay.
Time Delay Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for PMC01C115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C3550
|
Newark | Analogue Timer, 0.1S-100H, Spdt, Plug-In, Product Range:Pmc01 Series, Timer Functions:Multifunctio... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$55.5800 | Buy Now |
DISTI #
PMC01C115-ND
|
DigiKey | RELAY TIME DELAY 100HR 8A 250V Min Qty: 1 Lead time: 7 Weeks Container: Box |
2 In Stock |
|
$186.0108 / $209.0000 | Buy Now |
DISTI #
225-PMC01C115
|
Mouser Electronics | Time Delay & Timing Relays Multifunctions Timer, Plug-in Socket mount, 36x80x94mm Euronorm housi... more RoHS: Compliant | 6 |
|
$189.0800 / $213.1800 | Buy Now |
DISTI #
70014740
|
RS | Time Delay Relay, Plug-In, 0.1 Sec - 100 Hours, NO/NC, 2 Contacts, SPDT, 115VAC | Carlo Gavazzi Inc.... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 1 |
|
$168.8700 / $211.0900 | Buy Now |
|
Onlinecomponents.com | SPDT MULTIFUNCTION TIMER RoHS: Compliant |
7 In Stock |
|
$160.7700 / $187.5100 | Buy Now |
DISTI #
PMC01C115
|
TME | Programmable time switch, 0,1s÷100h, SPDT, 250VAC/8A,24VDC/5A Min Qty: 1 | 0 |
|
$90.1500 / $104.0200 | RFQ |
|
Master Electronics | SPDT MULTIFUNCTION TIMER RoHS: Compliant |
7 In Stock |
|
$160.7700 / $187.5100 | Buy Now |
Part Details for PMC01C115
PMC01C115 CAD Models
PMC01C115 Part Data Attributes
|
PMC01C115
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
PMC01C115
Carlo Gavazzi Holding AG
SPDT MULTIFUNCTION TIMER
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Carlo Gavazzi | |
Relay Type | MULTI-DELAY RELAY |