Part Details for PMC-24V600W1BA by Delta Electronics Inc
Overview of PMC-24V600W1BA by Delta Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMC-24V600W1BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1145-1068-ND
|
DigiKey | AC/DC CONVERTER 24V 600W Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
1344 In Stock |
|
$160.4954 / $186.0700 | Buy Now |
DISTI #
108-PMC-24V600W1BA
|
Mouser Electronics | Switching Power Supplies 600W / 24V with PFC, Front Facing RoHS: Compliant | 16 |
|
$164.0300 / $178.6300 | Buy Now |
DISTI #
75115921
|
RS | 600W / 24V with PFC, Front Facing | Delta Electronics PMC-24V600W1BA RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$164.2500 / $178.5300 | RFQ |
|
Future Electronics | PMC Series 600 W 24 V Enclosed PFC Terminal Block Power Supply RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 32 Weeks Container: Bulk | 0Bulk |
|
$166.8000 / $175.1400 | Buy Now |
DISTI #
73473811
|
Verical | AC/DC Power Supply Single-OUT 24V 25A 600W 7-Pin Carton Min Qty: 1 Package Multiple: 1 Date Code: 2311 | Americas - 22 |
|
$211.8090 / $226.9410 | Buy Now |
|
Neutron USA | Switching Power Supplies 24V 600W 215 x 120 x 61 mm | 50 |
|
$379.9900 | Buy Now |
Part Details for PMC-24V600W1BA
PMC-24V600W1BA CAD Models
PMC-24V600W1BA Part Data Attributes
|
PMC-24V600W1BA
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PMC-24V600W1BA
Delta Electronics Inc
Power Supply Modules/Adaptors
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |