Part Details for PMC-24V300W1BA by Delta Electronics Inc
Results Overview of PMC-24V300W1BA by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMC-24V300W1BA Information
PMC-24V300W1BA by Delta Electronics Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PMC-24V300W1BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1640-ND
|
DigiKey | AC/DC CONVERTER 24V 12V 300W Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
593 In Stock |
|
$91.8645 / $104.2000 | Buy Now |
DISTI #
108-PMC-24V300W1BA
|
Mouser Electronics | Switching Power Supplies 300W / 24V with PFC, IP20 | 140 |
|
$79.7100 / $83.2100 | Buy Now |
DISTI #
75115920
|
RS | 300W / 24V with PFC, IP20 | Delta Electronics PMC-24V300W1BA RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$92.8400 / $99.8300 | RFQ |
|
Future Electronics | PMC Series 300 W 24 V Enclosed PFC Terminal Block Power Supply RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 Lead time: 2 Weeks Container: Box |
0 Box |
|
$80.5700 / $84.6000 | Buy Now |
|
New Advantage Corporation | ACDCPanelMount300W24VEnclosedwithfan RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 296 |
|
$132.9900 / $143.7100 | Buy Now |