-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMBTA13; PMBTA14 - NPN Darlington transistors@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-6288-1-ND
|
DigiKey | TRANS NPN DARL 30V 0.5A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1566 In Stock |
|
$0.0606 / $0.2300 | Buy Now |
DISTI #
PMBTA14,215
|
Avnet Americas | Trans Darlington NPN 30V 0.5A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PMBTA14,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 18000 |
|
$0.0392 | Buy Now |
DISTI #
771-PMBTA14215
|
Mouser Electronics | Darlington Transistors PMBTA14/SOT23/TO-236AB RoHS: Compliant | 13127 |
|
$0.0470 / $0.2300 | Buy Now |
|
Future Electronics | PMBTA14 Series 30 V 500 mA SMT NPN Darlington Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0409 / $0.0460 | Buy Now |
|
Future Electronics | PMBTA14 Series 30 V 500 mA SMT NPN Darlington Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0426 / $0.0478 | Buy Now |
DISTI #
86138284
|
Verical | Trans Darlington NPN 30V 0.5A 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 8523 Package Multiple: 1 Date Code: 2201 | Americas - 30000 |
|
$0.0440 | Buy Now |
DISTI #
86144987
|
Verical | Trans Darlington NPN 30V 0.5A 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 8523 Package Multiple: 1 Date Code: 1801 | Americas - 27000 |
|
$0.0440 | Buy Now |
|
Rochester Electronics | PMBTA14 - Small Signal Bipolar Transistor, 0.5A, NPN, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 12000 |
|
$0.0352 / $0.0414 | Buy Now |
DISTI #
PMBTA14.215
|
TME | Transistor: NPN, bipolar, Darlington, 30V, 0.5A, 250mW Min Qty: 10 | 2745 |
|
$0.0473 / $0.0560 | Buy Now |
DISTI #
PMBTA14,215
|
Avnet Asia | Trans Darlington NPN 30V 0.5A 3-Pin TO-236AB T/R (Alt: PMBTA14,215) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0389 / $0.0435 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMBTA14,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMBTA14,215
Nexperia
PMBTA13; PMBTA14 - NPN Darlington transistors@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-04-18 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.5 A | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 20000 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 125 MHz |
This table gives cross-reference parts and alternative options found for PMBTA14,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBTA14,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PMBTA14,215 | NXP Semiconductors | Check for Price | PMBTA13; PMBTA14 - NPN Darlington transistors TO-236 3-Pin | PMBTA14,215 vs PMBTA14,215 |
CMPTA14TR13LEADFREE | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, | PMBTA14,215 vs CMPTA14TR13LEADFREE |
PMBTA14TRL | YAGEO Corporation | Check for Price | Small Signal Bipolar Transistor, 0.3A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon | PMBTA14,215 vs PMBTA14TRL |
CMPTA14TR13 | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, | PMBTA14,215 vs CMPTA14TR13 |
PMBTA14 | NXP Semiconductors | Check for Price | TRANSISTOR 500 mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | PMBTA14,215 vs PMBTA14 |