Datasheets
PMBTA14,215 by:

PMBTA13; PMBTA14 - NPN Darlington transistors TO-236 3-Pin

Part Details for PMBTA14,215 by NXP Semiconductors

Overview of PMBTA14,215 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for PMBTA14,215

Part # Distributor Description Stock Price Buy
DISTI # 2156-PMBTA14,215-954-ND
DigiKey NEXPERIA PMBTA14 - SMALL SIGNAL Min Qty: 6968 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 96000
In Stock
  • 6,968 $0.0400
$0.0400 Buy Now
Rochester Electronics PMBTA14 - Small Signal Bipolar Transistor, 0.5A, NPN, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 96000
  • 1 $0.0414
  • 25 $0.0406
  • 100 $0.0389
  • 500 $0.0373
  • 1,000 $0.0352
$0.0352 / $0.0414 Buy Now

Part Details for PMBTA14,215

PMBTA14,215 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PMBTA14,215 Part Data Attributes

PMBTA14,215 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
PMBTA14,215 NXP Semiconductors PMBTA13; PMBTA14 - NPN Darlington transistors TO-236 3-Pin
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code TO-236
Package Description PLASTIC PACKAGE-3
Pin Count 3
Manufacturer Package Code SOT23
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.21.00.75
Factory Lead Time 4 Weeks
Collector Current-Max (IC) 0.5 A
Configuration DARLINGTON
DC Current Gain-Min (hFE) 20000
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.5 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 125 MHz
VCEsat-Max 1.5 V

Alternate Parts for PMBTA14,215

This table gives cross-reference parts and alternative options found for PMBTA14,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBTA14,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
CMPTA14TR13LEADFREE Central Semiconductor Corp Check for Price Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, PMBTA14,215 vs CMPTA14TR13LEADFREE
PMBTA14,215 Nexperia $0.0435 PMBTA13; PMBTA14 - NPN Darlington transistors@en-us TO-236 3-Pin PMBTA14,215 vs PMBTA14,215
PMBTA14TRL YAGEO Corporation Check for Price Small Signal Bipolar Transistor, 0.3A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon PMBTA14,215 vs PMBTA14TRL
CMPTA14TR13 Central Semiconductor Corp Check for Price Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, PMBTA14,215 vs CMPTA14TR13
PMBTA14 NXP Semiconductors Check for Price TRANSISTOR 500 mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal PMBTA14,215 vs PMBTA14
Part Number Manufacturer Composite Price Description Compare
PMBTA14-T Nexperia Check for Price Small Signal Bipolar Transistor PMBTA14,215 vs PMBTA14-T
PMBTA14TRL13 YAGEO Corporation Check for Price Small Signal Bipolar Transistor, 0.3A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon PMBTA14,215 vs PMBTA14TRL13
PMBTA14-TAPE-13 NXP Semiconductors Check for Price TRANSISTOR 300 mA, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal PMBTA14,215 vs PMBTA14-TAPE-13
PMBTA14TRL NXP Semiconductors Check for Price TRANSISTOR 300 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal PMBTA14,215 vs PMBTA14TRL
PMBTA14-TAPE-7 NXP Semiconductors Check for Price TRANSISTOR 300 mA, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal PMBTA14,215 vs PMBTA14-TAPE-7
CMPTA13TR13LEADFREE Central Semiconductor Corp Check for Price Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, PMBTA14,215 vs CMPTA13TR13LEADFREE
PMBTA13T/R Nexperia Check for Price Small Signal Bipolar Transistor PMBTA14,215 vs PMBTA13T/R
PMBTA13-TAPE-13 NXP Semiconductors Check for Price TRANSISTOR 300 mA, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal PMBTA14,215 vs PMBTA13-TAPE-13
PMBTA13,215 NXP Semiconductors Check for Price PMBTA13; PMBTA14 - NPN Darlington transistors TO-236 3-Pin PMBTA14,215 vs PMBTA13,215
CMPTA13BK Central Semiconductor Corp Check for Price Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, PMBTA14,215 vs CMPTA13BK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PMBTA14,215 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PMBTA14,215 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of PMBTA14,215 would you like to use for your alert(s)?
  • Please alert me when PMBTA14,215 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PMBTA14,215 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PMBTA14,215 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PMBTA14,215 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PMBTA14,215.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PMBTA14,215 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: