Part Details for PMBTA06/DG/B3,235 by NXP Semiconductors
Overview of PMBTA06/DG/B3,235 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMBTA06/DG/B3,235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86130903
|
Verical | PMBTA06/DG/B3,235 Min Qty: 8153 Package Multiple: 1 Date Code: 1401 | Americas - 100000 |
|
$0.0460 | Buy Now |
DISTI #
86129515
|
Verical | PMBTA06/DG/B3,235 Min Qty: 8153 Package Multiple: 1 Date Code: 1501 | Americas - 9030 |
|
$0.0460 | Buy Now |
|
Rochester Electronics | PMBTA06 - Small Signal Bipolar Transistor, 0.5A, 80V, NPN, TO-236AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9030 |
|
$0.0368 / $0.0433 | Buy Now |