-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMBT5550 - NPN high-voltage transistor@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-8535-1-ND
|
DigiKey | TRANS NPN 140V 0.3A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9980 In Stock |
|
$0.0331 / $0.1800 | Buy Now |
DISTI #
PMBT5550,235
|
Avnet Americas | Trans GP BJT NPN 140V 0.3A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PMBT5550,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0193 / $0.0219 | Buy Now |
DISTI #
PMBT5550,235
|
Avnet Americas | Trans GP BJT NPN 140V 0.3A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PMBT5550,235) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0315 / $0.0325 | Buy Now |
DISTI #
771-PMBT5550235
|
Mouser Electronics | Bipolar Transistors - BJT PMBT5550/SOT23/TO-236AB RoHS: Compliant | 18545 |
|
$0.0270 / $0.1800 | Buy Now |
|
Future Electronics | PMBT5550 Series 140 V 300 mA Surface Mount NPN High-Voltage Transistor -TO-236AB RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0229 / $0.0251 | Buy Now |
DISTI #
PMBT5550,235
|
Avnet Silica | Trans GP BJT NPN 140V 0.3A 3-Pin TO-236AB T/R (Alt: PMBT5550,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PMBT5550,235
|
EBV Elektronik | Trans GP BJT NPN 140V 0.3A 3-Pin TO-236AB T/R (Alt: PMBT5550,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMBT5550,235
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMBT5550,235
Nexperia
PMBT5550 - NPN high-voltage transistor@en-us TO-236 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1993-03-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.3 A | |
Collector-Base Capacitance-Max | 6 pF | |
Collector-Emitter Voltage-Max | 140 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.25 V |
This table gives cross-reference parts and alternative options found for PMBT5550,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBT5550,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
933845720215 | NXP Semiconductors | Check for Price | TRANSISTOR 300 mA, 140 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SST3, 3 PIN, BIP General Purpose Small Signal | PMBT5550,235 vs 933845720215 |
PMBT5550/T3 | NXP Semiconductors | Check for Price | TRANSISTOR 300 mA, 140 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | PMBT5550,235 vs PMBT5550/T3 |
PMBT5550,215 | NXP Semiconductors | Check for Price | PMBT5550 - NPN high-voltage transistor TO-236 3-Pin | PMBT5550,235 vs PMBT5550,215 |
PMBT5550,235 | NXP Semiconductors | Check for Price | PMBT5550 - NPN high-voltage transistor TO-236 3-Pin | PMBT5550,235 vs PMBT5550,235 |
933845720235 | NXP Semiconductors | Check for Price | TRANSISTOR 300 mA, 140 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SST3, 3 PIN, BIP General Purpose Small Signal | PMBT5550,235 vs 933845720235 |