-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMBT4403 - PNP switching transistor@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-2684-1-ND
|
DigiKey | TRANS PNP 40V 0.6A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32880 In Stock |
|
$0.0118 / $0.1000 | Buy Now |
DISTI #
PMBT4403,235
|
Avnet Americas | Trans GP BJT PNP 40V 0.6A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PMBT4403,235) RoHS: Compliant Min Qty: 80000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0172 | Buy Now |
DISTI #
771-PMBT4403235
|
Mouser Electronics | Bipolar Transistors - BJT PMBT4403/SOT23/TO-236AB RoHS: Compliant | 25327 |
|
$0.0110 / $0.1000 | Buy Now |
DISTI #
V36:1790_06540119
|
Arrow Electronics | Trans GP BJT PNP 40V 0.6A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Date Code: 2333 | Americas - 30000 |
|
$0.0098 / $0.0140 | Buy Now |
|
Future Electronics | PMBT4403 Series 40 V 0.6 A PNP Surface Mount Switching Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 60000Reel |
|
$0.0095 / $0.0108 | Buy Now |
|
Future Electronics | PMBT4403 Series 40 V 0.6 A PNP Surface Mount Switching Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 40000Reel |
|
$0.0095 / $0.0106 | Buy Now |
DISTI #
71285234
|
Verical | Trans GP BJT PNP 40V 0.6A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2333 | Americas - 30000 |
|
$0.0098 / $0.0140 | Buy Now |
DISTI #
PMBT4403,235
|
Avnet Silica | (Alt: PMBT4403,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 70000 |
|
$0.0120 / $0.0129 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMBT4403,235
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMBT4403,235
Nexperia
PMBT4403 - PNP switching transistor@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1993-03-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 350 ns | |
Turn-on Time-Max (ton) | 40 ns |
This table gives cross-reference parts and alternative options found for PMBT4403,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBT4403,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT4403_R1_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | PMBT4403,235 vs MMBT4403_R1_00001 |
MMBT4403 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | PMBT4403,235 vs MMBT4403 |
PMBT4403-TAPE-13 | TRANSISTOR 600 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PMBT4403,235 vs PMBT4403-TAPE-13 |
PMBT4403TRL13 | TRANSISTOR 600 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PMBT4403,235 vs PMBT4403TRL13 |
MMBT4403S62Z | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SO-3 | Fairchild Semiconductor Corporation | PMBT4403,235 vs MMBT4403S62Z |
MMBT4403 | Small Signal Bipolar Transistor, 0.01A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Microsemi Corporation | PMBT4403,235 vs MMBT4403 |
PMBT4403TRL | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | YAGEO Corporation | PMBT4403,235 vs PMBT4403TRL |
PMBT4403,215 | PMBT4403 - PNP switching transistor@en-us TO-236 3-Pin | Nexperia | PMBT4403,235 vs PMBT4403,215 |
PMBT4403-TAPE-7 | TRANSISTOR 600 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PMBT4403,235 vs PMBT4403-TAPE-7 |
MMBT4403L99Z | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SO-3 | Fairchild Semiconductor Corporation | PMBT4403,235 vs MMBT4403L99Z |