-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMBT4401YS - 40 V, 600 mA, double NPN switching transistor@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-2683-1-ND
|
DigiKey | TRANS NPN 40V 0.6A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4845 In Stock |
|
$0.0318 / $0.2400 | Buy Now |
DISTI #
PMBT4401YSX
|
Avnet Americas | Trans GP BJT NPN 40V 0.6A 6-Pin TSSOP T/R - Tape and Reel (Alt: PMBT4401YSX) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0242 / $0.0289 | Buy Now |
DISTI #
771-PMBT4401YSX
|
Mouser Electronics | Bipolar Transistors - BJT PMBT4401YS/SOT363/SC-88 RoHS: Compliant | 2284 |
|
$0.0330 / $0.3400 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT PMBT4401YS/SOT363/SC-88 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0363 / $0.0413 | Buy Now |
|
Rochester Electronics | PMBT4401YS - 40 V, 600 mA, double NPN switching transistor RoHS: Compliant Status: Active Min Qty: 1 | 2660 |
|
$0.0241 / $0.0283 | Buy Now |
DISTI #
PMBT4401YSX
|
TTI | Bipolar Transistors - BJT PMBT4401YS/SOT363/SC-88 RoHS: Compliant pbFree: Pb-Free Min Qty: 18000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0330 / $0.0430 | Buy Now |
DISTI #
PMBT4401YSX
|
Avnet Silica | Trans GP BJT NPN 40V 0.6A 6-Pin TSSOP T/R (Alt: PMBT4401YSX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537101443970
|
Chip1Stop | PMBT4401YS/SOT363/SC-88 RoHS: Compliant pbFree: Yes Container: Cut Tape | 25 |
|
$0.0348 | Buy Now |
DISTI #
PMBT4401YSX
|
EBV Elektronik | Trans GP BJT NPN 40V 0.6A 6-Pin TSSOP T/R (Alt: PMBT4401YSX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMBT4401YSX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMBT4401YSX
Nexperia
PMBT4401YS - 40 V, 600 mA, double NPN switching transistor@en-us TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SC-88, TSSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 35 ns |