Part Details for PMBT4401 by NXP Semiconductors
Overview of PMBT4401 by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMBT4401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 43045 |
|
RFQ | ||
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 89 | 1630 |
|
$0.0094 / $0.0563 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-236AB | 4875 |
|
$0.0270 / $0.0600 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-236AB | 1304 |
|
$0.0250 / $0.0750 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-236AB | 1600 |
|
$0.0294 / $0.1470 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-236AB | 34436 |
|
$0.0263 / $0.1500 | Buy Now |
|
Chip1Cloud | NPN switching transistor | 114700 |
|
RFQ | |
|
Win Source Electronics | NPN switching transistor | 142000 |
|
$0.0130 / $0.0160 | Buy Now |
Part Details for PMBT4401
PMBT4401 CAD Models
PMBT4401 Part Data Attributes
|
PMBT4401
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMBT4401
NXP Semiconductors
TRANSISTOR 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Samacsys Manufacturer | NXP | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Base Capacitance-Max | 8 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 80 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 35 ns | |
VCEsat-Max | 0.75 V |
Alternate Parts for PMBT4401
This table gives cross-reference parts and alternative options found for PMBT4401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBT4401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBT4401T/R | TRANSISTOR 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | PMBT4401 vs PMBT4401T/R |
PMBT4401,215 | PMBT4401 - NPN switching transistor@en-us TO-236 3-Pin | Nexperia | PMBT4401 vs PMBT4401,215 |
PMBT4401/T4 | Small Signal Bipolar Transistor | Nexperia | PMBT4401 vs PMBT4401/T4 |
PMBT4401,215 | PMBT4401 - NPN switching transistor TO-236 3-Pin | NXP Semiconductors | PMBT4401 vs PMBT4401,215 |
PMBT4401-TAPE-13 | TRANSISTOR 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PMBT4401 vs PMBT4401-TAPE-13 |
PMBT4401TRL13 | TRANSISTOR 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PMBT4401 vs PMBT4401TRL13 |
PMBT4401-TAPE-7 | TRANSISTOR 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PMBT4401 vs PMBT4401-TAPE-7 |
PMBT4401T/R | Small Signal Bipolar Transistor | Nexperia | PMBT4401 vs PMBT4401T/R |