-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMBT4401 - NPN switching transistor@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N8521
|
Newark | Bipolar (Bjt) Single Transistor, General Purpose, Npn, 40 V, 250 Mhz, 250 Mw, 600 Ma, 100 Rohs Compliant: Yes |Nexperia PMBT4401,215 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 21205 |
|
$0.0230 / $0.1140 | Buy Now |
DISTI #
1727-2961-1-ND
|
DigiKey | TRANS NPN 40V 0.6A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
235734 In Stock |
|
$0.0121 / $0.1000 | Buy Now |
DISTI #
PMBT4401,215
|
Avnet Americas | Single Bipolar Transistor, NPN, 40 V, 600 mA, 250 mW, SOT-23, 3 Pins, Surface Mount - Tape and Reel (Alt: PMBT4401,215) RoHS: Compliant Min Qty: 72000 Package Multiple: 3000 Container: Reel | 21000 |
|
RFQ | |
DISTI #
771-PMBT4401-T/R
|
Mouser Electronics | Bipolar Transistors - BJT PMBT4401/SOT23/TO-236AB RoHS: Compliant | 135600 |
|
$0.0110 / $0.1000 | Buy Now |
DISTI #
A03:0893_00163576
|
Arrow Electronics | Trans GP BJT NPN 40V 0.6A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2434 | Asia - 2793000 |
|
$0.0092 / $0.0117 | Buy Now |
DISTI #
V36:1790_06540116
|
Arrow Electronics | Trans GP BJT NPN 40V 0.6A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2426 | Americas - 72000 |
|
$0.0092 / $0.0117 | Buy Now |
DISTI #
V72:2272_06540116
|
Arrow Electronics | Trans GP BJT NPN 40V 0.6A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 4831 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2224 Container: Cut Strips | Americas - 71859 |
|
$0.0152 / $0.0207 | Buy Now |
|
Future Electronics | PMBT4401 Series 40 V 600 mA 250 mW SMT NPN Switching Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 2187000Reel |
|
$0.0103 / $0.0120 | Buy Now |
|
Future Electronics | PMBT4401 Series 40 V 600 mA 250 mW SMT NPN Switching Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 24000Reel |
|
$0.0103 / $0.0120 | Buy Now |
DISTI #
15908914
|
Verical | Trans GP BJT NPN 40V 0.6A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 | Americas - 2793000 |
|
$0.0092 / $0.0116 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMBT4401,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMBT4401,215
Nexperia
PMBT4401 - NPN switching transistor@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 80 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 35 ns |
This table gives cross-reference parts and alternative options found for PMBT4401,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBT4401,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBT4401 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | PMBT4401,215 vs PMBT4401 |
PMBT4401TRL13 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | PMBT4401,215 vs PMBT4401TRL13 |
PMBT4401-T | Small Signal Bipolar Transistor | Nexperia | PMBT4401,215 vs PMBT4401-T |
PMBT4401/T4 | Small Signal Bipolar Transistor | Nexperia | PMBT4401,215 vs PMBT4401/T4 |
PMBT4401 | Small Signal Bipolar Transistor | Nexperia | PMBT4401,215 vs PMBT4401 |
PMBT4401T/R | TRANSISTOR 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | PMBT4401,215 vs PMBT4401T/R |
PMBT4401 | TRANSISTOR 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | PMBT4401,215 vs PMBT4401 |
PMBT4401-TAPE-13 | TRANSISTOR 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PMBT4401,215 vs PMBT4401-TAPE-13 |
PMBT4401,215 | PMBT4401 - NPN switching transistor TO-236 3-Pin | NXP Semiconductors | PMBT4401,215 vs PMBT4401,215 |