-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMBT4401 - NPN switching transistor@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-PMBT4401,185CT-ND
|
DigiKey | TRANS NPN 40V 0.6A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18000 In Stock |
|
$0.0121 / $0.1000 | Buy Now |
DISTI #
PMBT4401,185
|
Avnet Americas | Trans GP BJT NPN 40V 0.6A 3-Pin SOT-23 T/R - Tape and Reel (Alt: PMBT4401,185) RoHS: Compliant Min Qty: 90000 Package Multiple: 30000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0183 / $0.0189 | Buy Now |
DISTI #
771-PMBT4401185
|
Mouser Electronics | Bipolar Transistors - BJT PMBT4401/SOT23/TO-236AB RoHS: Compliant | 30000 |
|
$0.0120 / $0.0160 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.0102 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 165 |
|
$0.0563 / $0.1125 | Buy Now |
DISTI #
PMBT4401,185
|
EBV Elektronik | Trans GP BJT NPN 40V 0.6A 3-Pin SOT-23 T/R (Alt: PMBT4401,185) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMBT4401,185
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMBT4401,185
Nexperia
PMBT4401 - NPN switching transistor@en-us TO-236 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 80 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 35 ns |