-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMBT3906 - PNP switching transistor@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMBT3906,235 by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH4778
|
Newark | Pmbt3906/Sot23/To-236Ab Rohs Compliant: Yes |Nexperia PMBT3906,235 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 260000 |
|
$0.0160 | Buy Now |
DISTI #
1727-1885-1-ND
|
DigiKey | TRANS PNP 40V 0.2A TO-236AB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
73355 In Stock |
|
$0.0112 / $0.1200 | Buy Now |
DISTI #
PMBT3906,235
|
Avnet Americas | Trans GP BJT PNP 40V 0.2A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PMBT3906,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel |
260000 |
|
$0.0158 | Buy Now |
DISTI #
771-PMBT3906235
|
Mouser Electronics | Bipolar Transistors - BJT PNP switching transistor RoHS: Compliant | 81190 |
|
$0.0120 / $0.1200 | Buy Now |
DISTI #
V36:1790_06540107
|
Arrow Electronics | Trans GP BJT PNP 40V 0.2A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Date Code: 2245 | Americas - 220000 |
|
$0.0072 / $0.0082 | Buy Now |
DISTI #
V72:2272_06540107
|
Arrow Electronics | Trans GP BJT PNP 40V 0.2A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 10526 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2234 Container: Cut Strips | Americas - 72221 |
|
$0.0093 / $0.0095 | Buy Now |
DISTI #
E02:0323_00163450
|
Arrow Electronics | Trans GP BJT PNP 40V 0.2A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks Date Code: 2251 | Europe - 20000 |
|
$0.0091 / $0.0128 | Buy Now |
|
Future Electronics | PMBT3906 Series 40 V 200 mA SMT PNP Switching Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel |
60000 Reel |
|
$0.0072 / $0.0079 | Buy Now |
DISTI #
84746525
|
Verical | Trans GP BJT PNP 40V 0.2A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2245 | Americas - 220000 |
|
$0.0072 / $0.0082 | Buy Now |
DISTI #
63296990
|
Verical | Trans GP BJT PNP 40V 0.2A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 10526 Package Multiple: 1 Date Code: 2234 | Americas - 72221 |
|
$0.0095 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMBT3906,235
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMBT3906,235
Nexperia
PMBT3906 - PNP switching transistor@en-us TO-236 3-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1999-04-27 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Base Capacitance-Max | 4.5 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 75 ns | |
Turn-on Time-Max (ton) | 70 ns | |
VCEsat-Max | 0.4 V |
This table gives cross-reference parts and alternative options found for PMBT3906,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBT3906,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBT3906T-13 | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | PMBT3906,235 vs MMBT3906T-13 |
MMBT3906T-7 | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | PMBT3906,235 vs MMBT3906T-7 |
FMMT3906TA | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | PMBT3906,235 vs FMMT3906TA |
MMST3906-7 | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | PMBT3906,235 vs MMST3906-7 |
MMBT3906T-TP | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC, PACKAGE-3 | PMBT3906,235 vs MMBT3906T-TP |
MMST3906T246 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD, SMT, SC-59, 3 PIN | PMBT3906,235 vs MMST3906T246 |
MMBT3906-GS08 | Vishay Semiconductors | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | PMBT3906,235 vs MMBT3906-GS08 |
FMMT3906TC | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | PMBT3906,235 vs FMMT3906TC |
MMST3906 | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | PMBT3906,235 vs MMST3906 |