Part Details for PMBT3904YS,115 by NXP Semiconductors
Overview of PMBT3904YS,115 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for PMBT3904YS,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 133 |
|
RFQ | ||
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.0900 / $0.3000 | Buy Now | |
|
Rochester Electronics | PMBT3904YS - Small Signal Bipolar Transistor, SC-88 RoHS: Compliant Status: Active Min Qty: 1 | 3806 |
|
$0.0195 / $0.0230 | Buy Now |
|
Chip1Cloud | TRANS 2NPN 40V 0.2A 6TSSOP | 117000 |
|
RFQ |
Part Details for PMBT3904YS,115
PMBT3904YS,115 CAD Models
PMBT3904YS,115 Part Data Attributes:
|
PMBT3904YS,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMBT3904YS,115
NXP Semiconductors
PMBT3904YS - 40 V, 200 mA NPN/NPN general-purpose double transistor TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
DC Current Gain-Min (hFE) | 100 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transition Frequency-Nom (fT) | 300 MHz |