There are no models available for this part yet.
Overview of PMBT3640T/R by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
CAD Models for PMBT3640T/R by NXP Semiconductors
Part Data Attributes for PMBT3640T/R by NXP Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
SOT-23
|
Package Description
|
SMALL OUTLINE, R-PDSO-G3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.21.00.75
|
Collector Current-Max (IC)
|
0.08 A
|
Collector-Base Capacitance-Max
|
3.5 pF
|
Collector-Emitter Voltage-Max
|
12 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
20
|
Highest Frequency Band
|
ULTRA HIGH FREQUENCY BAND
|
JESD-30 Code
|
R-PDSO-G3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
PNP
|
Power Dissipation Ambient-Max
|
0.35 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
CECC
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
500 MHz
|
Turn-off Time-Max (toff)
|
75 ns
|
Turn-on Time-Max (ton)
|
60 ns
|
VCEsat-Max
|
0.6 V
|
Alternate Parts for PMBT3640T/R
This table gives cross-reference parts and alternative options found for PMBT3640T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBT3640T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBT3640 | TRANSISTOR UHF BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SOT-23, 3 PIN, BIP RF Small Signal | NXP Semiconductors | PMBT3640T/R vs PMBT3640 |
PMBT3640 | RF Small Signal Bipolar Transistor, 0.08A I(C), 1-Element, Silicon, PNP, SOT-23, 3 PIN | YAGEO Corporation | PMBT3640T/R vs PMBT3640 |
PMBT3640-TAPE-13 | TRANSISTOR UHF BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | PMBT3640T/R vs PMBT3640-TAPE-13 |
PMBT3640-TAPE-7 | TRANSISTOR UHF BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | PMBT3640T/R vs PMBT3640-TAPE-7 |
PMBT3640TRL | TRANSISTOR Si, PNP, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | PMBT3640T/R vs PMBT3640TRL |