Part Details for PMBT2907A by Philips Semiconductors
Overview of PMBT2907A by Philips Semiconductors
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMBT2907A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 112642 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 89 | 4953 |
|
$0.0094 / $0.0563 | Buy Now |
|
Bristol Electronics | 5677 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-23 | 47474 |
|
$0.0104 / $0.0640 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-23 (Also Known As: PMBT2907AT/R) | 47474 |
|
$0.0104 / $0.0640 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-23 | 908 |
|
$0.0250 / $0.0750 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-23 (Also Known As: PMBT2907AT/R) | 908 |
|
$0.0250 / $0.0750 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-23 (Also Known As: PMBT2907AT/R) | 90113 |
|
$0.0120 / $0.1200 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-23 | 90113 |
|
$0.0120 / $0.1200 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-23 | 2144 |
|
$0.0240 / $0.1200 | Buy Now |
Part Details for PMBT2907A
PMBT2907A CAD Models
PMBT2907A Part Data Attributes
|
PMBT2907A
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMBT2907A
Philips Semiconductors
Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.25 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Transition Frequency-Nom (fT) | 200 MHz |