-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMBS3904 - 40 V, 100 mA NPN general purpose transistor@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R4543
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 40 V, 180 Mhz, 250 Mw, 100 Ma, 100 Rohs Compliant: Yes |Nexperia PMBS3904,215 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 95 |
|
$0.0080 | Buy Now |
DISTI #
04X6693
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 40 V, 180 Mhz, 250 Mw, 100 Ma, 100 Rohs Compliant: Yes |Nexperia PMBS3904,215 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0140 / $0.0160 | Buy Now |
DISTI #
1727-5174-1-ND
|
DigiKey | TRANS NPN 40V 0.1A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
100867 In Stock |
|
$0.0117 / $0.1000 | Buy Now |
DISTI #
PMBS3904,215
|
Avnet Americas | Trans GP BJT NPN 40V 0.1A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PMBS3904,215) RoHS: Compliant Min Qty: 75000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0152 | Buy Now |
DISTI #
771-PMBS3904215
|
Mouser Electronics | Bipolar Transistors - BJT PMBS3904/SOT23/TO-236AB RoHS: Compliant | 7484 |
|
$0.0110 / $0.1000 | Buy Now |
DISTI #
A03:0893_00163327
|
Arrow Electronics | Trans GP BJT NPN 40V 0.1A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2440 | Asia - 1020000 |
|
$0.0080 / $0.0189 | Buy Now |
DISTI #
V72:2272_06540087
|
Arrow Electronics | Trans GP BJT NPN 40V 0.1A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1779 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2137 Container: Cut Strips | Americas - 72482 |
|
$0.0116 / $0.0213 | Buy Now |
DISTI #
E02:0323_00163327
|
Arrow Electronics | Trans GP BJT NPN 40V 0.1A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 66000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2244 | Europe - 66000 |
|
$0.0041 | Buy Now |
DISTI #
V79:2366_23820049
|
Arrow Electronics | Trans GP BJT NPN 40V 0.1A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 11905 Package Multiple: 1 Date Code: 1649 | Americas - 36231 |
|
$0.0116 / $0.0167 | Buy Now |
|
Future Electronics | PMBS3904 Series 40 V 100 mA 250 mW NPN General Purpose Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 30000Reel |
|
$0.0086 / $0.0103 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMBS3904,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMBS3904,215
Nexperia
PMBS3904 - 40 V, 100 mA NPN general purpose transistor@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz | |
Turn-off Time-Max (toff) | 1200 ns | |
Turn-on Time-Max (ton) | 110 ns |
This table gives cross-reference parts and alternative options found for PMBS3904,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBS3904,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933972890215 | Small Signal Bipolar Transistor | Nexperia | PMBS3904,215 vs 933972890215 |
PMBS3904/T4 | Small Signal Bipolar Transistor | Nexperia | PMBS3904,215 vs PMBS3904/T4 |
PMBS3904/T3 | Small Signal Bipolar Transistor | Nexperia | PMBS3904,215 vs PMBS3904/T3 |
933972890235 | Small Signal Bipolar Transistor | Nexperia | PMBS3904,215 vs 933972890235 |
PMBS3904 | Small Signal Bipolar Transistor | Nexperia | PMBS3904,215 vs PMBS3904 |