Part Details for PMBFJ177 by Philips Semiconductors
Overview of PMBFJ177 by Philips Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Price & Stock for PMBFJ177
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | P-CHANNEL SILICON FIELD-EFFECT TRANSISTOR Small Signal Field-Effect Transistor, 30V, 1-Element, P-Channel, Silicon, Junction FET, TO-236AB RoHS: Not Compliant | Europe - 5015 |
|
RFQ |
Part Details for PMBFJ177
PMBFJ177 CAD Models
PMBFJ177 Part Data Attributes:
|
PMBFJ177
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMBFJ177
Philips Semiconductors
Small Signal Field-Effect Transistor, P-Channel, Junction FET,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
FET Technology | JUNCTION | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |