Part Details for PMBFJ174 by Philips Semiconductors
Overview of PMBFJ174 by Philips Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PMBFJ174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 548 |
|
RFQ |
Part Details for PMBFJ174
PMBFJ174 CAD Models
PMBFJ174 Part Data Attributes:
|
PMBFJ174
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMBFJ174
Philips Semiconductors
Small Signal Field-Effect Transistor, P-Channel, Junction FET,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
FET Technology | JUNCTION | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |