Part Details for PMBFJ113T/R by Philips Semiconductors
Overview of PMBFJ113T/R by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for PMBFJ113T/R
PMBFJ113T/R CAD Models
PMBFJ113T/R Part Data Attributes
|
PMBFJ113T/R
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMBFJ113T/R
Philips Semiconductors
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
FET Technology | JUNCTION | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |