Part Details for PMBFJ111 by North American Philips Discrete Products Div
Overview of PMBFJ111 by North American Philips Discrete Products Div
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for PMBFJ111
PMBFJ111 CAD Models
PMBFJ111 Part Data Attributes
|
PMBFJ111
North American Philips Discrete Products Div
Buy Now
Datasheet
|
Compare Parts:
PMBFJ111
North American Philips Discrete Products Div
Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
FET Technology | JUNCTION | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |