Part Details for PMBF170 by Philips Semiconductors
Overview of PMBF170 by Philips Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PMBF170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MOSFET Transistor, P-Channel, TO-236 | 4340 |
|
$0.0449 / $0.1380 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, TO-236 | 1267 |
|
$0.1035 / $0.3450 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, TO-236 | 440 |
|
$0.1050 / $0.3500 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, TO-236 | 2400 |
|
$0.0918 / $0.3060 | Buy Now |
Part Details for PMBF170
PMBF170 CAD Models
PMBF170 Part Data Attributes
|
PMBF170
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMBF170
Philips Semiconductors
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.25 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |