Part Details for PMBD7000 by Philips Semiconductors
Overview of PMBD7000 by Philips Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMBD7000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 19150 |
|
RFQ | ||
|
Bristol Electronics | 5738 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Doubler, 100 Volt, SOT-23 | 46819 |
|
$0.0078 / $0.0480 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, 100 Volt, SOT-23 | 7200 |
|
$0.0135 / $0.0675 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, 100 Volt, SOT-23 | 15320 |
|
$0.0090 / $0.0900 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, 100 Volt, SOT-23 | 1267 |
|
$0.0300 / $0.0900 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, 100 Volt, SOT-23 | 4590 |
|
$0.0420 / $0.1400 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, 100 Volt, SOT-23 | 448 |
|
$0.0420 / $0.1400 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, 100 Volt, SOT-23 | 3206 |
|
$0.0150 / $0.0750 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5398 |
|
RFQ |
Part Details for PMBD7000
PMBD7000 CAD Models
PMBD7000 Part Data Attributes:
|
PMBD7000
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMBD7000
Philips Semiconductors
Rectifier Diode, 0.2A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |