Part Details for PMBD7000,215 by NXP Semiconductors
Overview of PMBD7000,215 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMBD7000,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100 |
|
RFQ |
Part Details for PMBD7000,215
PMBD7000,215 CAD Models
PMBD7000,215 Part Data Attributes:
|
PMBD7000,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMBD7000,215
NXP Semiconductors
PMBD7000 - Double high-speed switching diode TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PMBD7000,215
This table gives cross-reference parts and alternative options found for PMBD7000,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBD7000,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBD7000/T4 | Rectifier Diode | Nexperia | PMBD7000,215 vs PMBD7000/T4 |
PMBD7000/T3 | Rectifier Diode | Nexperia | PMBD7000,215 vs PMBD7000/T3 |
PMBD7000-T | 0.215A, 100V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | PMBD7000,215 vs PMBD7000-T |
PMBD7000,235 | PMBD7000 - Double high-speed switching diode@en-us TO-236 3-Pin | Nexperia | PMBD7000,215 vs PMBD7000,235 |
PMBD7000212 | 100V, 2 ELEMENT, SILICON, SIGNAL DIODE | NXP Semiconductors | PMBD7000,215 vs PMBD7000212 |
PMBD7000T/R | Rectifier Diode | Nexperia | PMBD7000,215 vs PMBD7000T/R |
PMBD7000-T | Rectifier Diode | Nexperia | PMBD7000,215 vs PMBD7000-T |
933859210215 | Rectifier Diode, 2 Element, 0.215A, 100V V(RRM), Silicon, TO-236AB | Nexperia | PMBD7000,215 vs 933859210215 |