Part Details for PMBD6100 by NXP Semiconductors
Overview of PMBD6100 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PMBD6100
PMBD6100 CAD Models
PMBD6100 Part Data Attributes:
|
PMBD6100
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMBD6100
NXP Semiconductors
DIODE 0.215 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | NXP | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PMBD6100
This table gives cross-reference parts and alternative options found for PMBD6100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBD6100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBD6100T/R | Rectifier Diode | Nexperia | PMBD6100 vs PMBD6100T/R |
PMBD6100 | Rectifier Diode, 2 Element, 0.2A, Silicon | YAGEO Corporation | PMBD6100 vs PMBD6100 |
PMBD6100235 | DIODE 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | PMBD6100 vs PMBD6100235 |
933859230215 | Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon, TO-236AB | Nexperia | PMBD6100 vs 933859230215 |
PMBD6100,215 | PMBD6100 - High-speed double diode@en-us TO-236 3-Pin | Nexperia | PMBD6100 vs PMBD6100,215 |
933859230215 | DIODE 0.215 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, 3 PIN, Signal Diode | NXP Semiconductors | PMBD6100 vs 933859230215 |
PMBD6100212 | DIODE 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | PMBD6100 vs PMBD6100212 |
PMBD6100TRL13 | Rectifier Diode, 2 Element, 0.2A, Silicon | YAGEO Corporation | PMBD6100 vs PMBD6100TRL13 |
PMBD6100-T | Rectifier Diode | Nexperia | PMBD6100 vs PMBD6100-T |
PMBD6100TRL | Rectifier Diode, 2 Element, 0.2A, Silicon | YAGEO Corporation | PMBD6100 vs PMBD6100TRL |