Part Details for PMB2333 by Siemens
Overview of PMB2333 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PMB2333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | UP/DOWN CONVERTER | 3259 |
|
$1.1970 / $3.4200 | Buy Now |
Part Details for PMB2333
PMB2333 CAD Models
PMB2333 Part Data Attributes
|
PMB2333
Siemens
Buy Now
Datasheet
|
Compare Parts:
PMB2333
Siemens
Up/Down Converter
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | UP/DOWN CONVERTER |