Part Details for PMB2333 by Infineon Technologies AG
Overview of PMB2333 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for PMB2333
PMB2333 CAD Models
PMB2333 Part Data Attributes:
|
PMB2333
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PMB2333
Infineon Technologies AG
Up/Down Converter, BIPolar, PLASTIC, TSSOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | PLASTIC, TSSOP-16 | |
Reach Compliance Code | not_compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
IF Frequency-Max | 3000 MHz | |
JESD-609 Code | e0 | |
LO Tunable | YES | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP16,.25 | |
Power Supplies | 2.7/4.5 V | |
RF Input Frequency-Max | 3000 MHz | |
RF/Microwave Device Type | UP/DOWN CONVERTER | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) |