Part Details for PMB2201-R by Siemens
Overview of PMB2201-R by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for PMB2201-R
PMB2201-R CAD Models
PMB2201-R Part Data Attributes:
|
PMB2201-R
Siemens
Buy Now
Datasheet
|
Compare Parts:
PMB2201-R
Siemens
Modulator, Quadraphase, 800MHz Min, 1500MHz Max, TSSOP-24
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Modulation Technique | QUADRAPHASE | |
Operating Frequency-Max | 1500 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
RF/Microwave Device Type | MODULATOR |