Part Details for PMB180200KIT2 by Hammond Manufacturing
Overview of PMB180200KIT2 by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMB180200KIT2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ7042
|
Newark | Pole Mount Kit, Ss, 8.94" X 1.85", Enclosure Material:Stainless Steel, External Height - Metric:46.99Mm, External Width - Metric:227Mm, For Use With:Hammond 1554, 1555, 1590Z & 1590Zgrp Series Enclosures, Product Range:Pmb Series Rohs Compliant: Yes |Hammond PMB180200KIT2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 74 |
|
$32.4600 / $38.9200 | Buy Now |
DISTI #
67AC4092
|
Newark | Pole Mount Kit, Ss, Enclosure, Enclosure Material:Stainless Steel, External Height - Metric:46.99Mm, External Width - Metric:227Mm, For Use With:Hammond 1554, 1555, 1590Z & 1590Zgrp Series Enclosures, External Height - Rohs Compliant: Yes |Hammond PMB180200KIT2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.4000 / $44.9400 | Buy Now |
DISTI #
3937-PMB180200KIT2-ND
|
DigiKey | 16" POLE MOUNT KIT FOR SERIES 15 Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
36 In Stock |
|
Buy Now | |
DISTI #
164-PMB180200KIT2-ND
|
DigiKey | 16" POLE MOUNT KIT FOR SERIES 15 Min Qty: 1 Lead time: 4 Weeks Container: Bag |
7 In Stock |
|
$38.4016 / $44.6000 | Buy Now |
DISTI #
546-PMB180200KIT2
|
Mouser Electronics | Enclosures, Boxes, & Cases POLE MOUNT KIT FOR1554,55,55F,1590Z RoHS: Compliant | 1 |
|
$35.3900 / $43.8200 | Buy Now |
DISTI #
72075105
|
RS | 16in Pole Mount Kit For Series 1554, 1555, 1555F, 1590Z, And 1590Zgrp | Hammond Manufacturing PMB180200KIT2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Kit | 0 |
|
$37.9400 / $42.1400 | RFQ |
|
Onlinecomponents.com | 16 Inch Pole Mount Kit For Series 1554, 1555 RoHS: Compliant | 69 Factory Stock |
|
$30.6600 / $43.0400 | Buy Now |
DISTI #
HM-PMB180200KIT2
|
TME | Pole mounting kit, for HAMMOND enclosure Min Qty: 1 | 0 |
|
$39.4700 / $50.7500 | RFQ |
|
Powell Electronics | 16" POLE MOUNT KIT Min Qty: 1 | 49 |
|
$44.6000 | Buy Now |
|
Master Electronics | 16 Inch Pole Mount Kit For Series 1554, 1555 RoHS: Compliant | 69 Factory Stock |
|
$30.6600 / $43.0400 | Buy Now |