Part Details for PMB1704350KVP by Nichicon Corporation
Overview of PMB1704350KVP by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMB1704350KVP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMB1704350KVP-ND
|
DigiKey | CAP FILM 3.5UF 10% 700VDC SCREW Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
174 In Stock |
|
$11.2282 / $21.1800 | Buy Now |
DISTI #
647-PMB1704350KVP
|
Mouser Electronics | Film Capacitors Boxed. lugs 33 x 45 x 42.5 RoHS: Compliant | 0 |
|
$11.1100 | Order Now |