Part Details for PMB1704200KSP by Nichicon Corporation
Overview of PMB1704200KSP by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMB1704200KSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMB1704200KSP-ND
|
DigiKey | CAP FILM 2UF 10% 700VDC SCREW Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
647-PMB1704200KSP
|
Mouser Electronics | Film Capacitors Boxed. lugs 33.5 x 35.5 x 42.5 RoHS: Compliant | 0 |
|
$7.1900 / $8.3000 | Order Now |