Part Details for PMB1297PYB1-AY by SUNON USA
Overview of PMB1297PYB1-AY by SUNON USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMB1297PYB1-AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77362766
|
Verical | PMB1297PYB1-AY Min Qty: 4 Package Multiple: 1 | Americas - 2200 |
|
$14.8540 / $21.6300 | Buy Now |
DISTI #
PMB1297PYB1-AY
|
TME | Fan: DC, blower, 12VDC, 97x94x33mm, 51.85m3/h, 55.8dBA, Len: 300mm Min Qty: 1 | 2200 |
|
$12.4800 / $18.1800 | Buy Now |