There are no models available for this part yet.
Overview of PMB1275PNB2-AY.(2).GN by SUNON USA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PMB1275PNB2-AY.(2).GN by SUNON USA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PMB1275PNB2-AY.(2).GN-ND
|
DigiKey | FAN BLOWER 75.7X30MM 12VDC WIRE Min Qty: 30 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.8943 | Buy Now | |
DISTI #
PMB1275PNB2-AY.(2)
|
Avnet Americas | DC Blower Ball Bearing 12V 0.23A 2.8W 3000RPM 12.3CFM 40.5dBA Flange Mount - Bulk (Alt: PMB1275PNB2-AY.(2)) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
71327092
|
RS | Fan, Blower, DC,12V,12.3CFM,230A,2.80W,3000RPM,40.5dBA,2BALL,75X30mm, AutoRestart | Sunon Fans PMB1275PNB2-AY.(2).GN RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$15.7300 | RFQ |