There are no models available for this part yet.
Overview of PMB by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PMB by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Phoenix module marker carrier - for labeling modules and PCBs - for hole diameter 3.9 to 4.1 mm - thickness of wall or board 1.5 - 2.0 mm - labeling with insert strips ESL - EST or ES/LP-BW-GB - lettering field: 29 x 8 mm RoHS: Compliant |
40 In Stock |
|
$1.8000 / $2.5200 | Buy Now | ||
DISTI #
73520366
|
Verical | Connector Accessories Marker Carrier Straight Polyamide/Polycarbonate White/Transparent RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2325 | Americas - 55 |
|
$0.7134 / $0.7754 | Buy Now | |
Master Electronics | Phoenix module marker carrier - for labeling modules and PCBs - for hole diameter 3.9 to 4.1 mm - thickness of wall or board 1.5 - 2.0 mm - labeling with insert strips ESL - EST or ES/LP-BW-GB - lettering field: 29 x 8 mm RoHS: Compliant |
40 In Stock |
|
$1.8000 / $2.5200 | Buy Now |
CAD Models for PMB by Phoenix Contact
Part Data Attributes for PMB by Phoenix Contact
PMB
Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|
Want to compare parts?
-
PMBPhoenix ContactVS
-