Part Details for PMA60F-12 by Cosel USA Inc
Overview of PMA60F-12 by Cosel USA Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMA60F-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-2586-ND
|
DigiKey | AC/DC CONVERTER 12V Min Qty: 1 Lead time: 13 Weeks Container: Box |
3 In Stock |
|
$95.5043 / $112.8700 | Buy Now |
DISTI #
436-PMA60F-12
|
Mouser Electronics | Switching Power Supplies 60W 12V 5A AC-DC Power Supply RoHS: Compliant | 0 |
|
$98.9700 / $112.8600 | Order Now |
DISTI #
70161070
|
RS | Power Supply, AC-DC,12V,5A,85-264V In, Open Frame, Pnl Mnt, PFC, Medical, PMA Series | Cosel U.S.A. Inc. PMA60F-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$99.3400 / $111.6200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$89.3200 | Buy Now |
DISTI #
000000000003618800
|
Sager | Switching Power Supplies 60W 12V 5A AC-DC Power Supply Min Qty: 1 | 0 |
|
$97.7100 / $99.0600 | Buy Now |
DISTI #
C1S151100121400
|
Chip1Stop | AC/DC Power Supply Single-OUT 12V 5A 60W Medical 9-Pin | 1 |
|
$83.4000 | Buy Now |
Part Details for PMA60F-12
PMA60F-12 CAD Models
PMA60F-12 Part Data Attributes
|
PMA60F-12
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
PMA60F-12
Cosel USA Inc
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CIS, EN, FCC, UL | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 135 mm | |
Line Regulation-Max | 0.00576% | |
Load Regulation-Max | 0.833333% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.06363 Vrms | |
Seated Height-Max | 33 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.25 s | |
Width | 82 mm |