Part Details for PMA30F-3R3-J1N by Cosel USA Inc
Results Overview of PMA30F-3R3-J1N by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMA30F-3R3-J1N Information
PMA30F-3R3-J1N by Cosel USA Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PMA30F-3R3-J1N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMA30F-3R3-J1N-ND
|
DigiKey | AC/DC CONVERTER 3.3V Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$79.3200 | Buy Now |
DISTI #
436-PMA30F-3R3-J1N
|
Mouser Electronics | Switching Power Supplies 30W 3.3V 6A VH Connector Type RoHS: Compliant | 0 |
|
$67.9600 / $80.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$62.4300 | Buy Now |
DISTI #
000000000003618786
|
Sager | Switching Power Supplies 30W 3.3V 6A VH Connector Type Min Qty: 1 | 0 |
|
$68.3000 / $69.2400 | Buy Now |
Part Details for PMA30F-3R3-J1N
PMA30F-3R3-J1N CAD Models
PMA30F-3R3-J1N Part Data Attributes
|
PMA30F-3R3-J1N
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
PMA30F-3R3-J1N
Cosel USA Inc
AC-DC Regulated Power Supply Module,
Select a part to compare: |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CIS, EN, FCC, UL | |
Efficiency (Main Output) | 69% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.00066% | |
Load Regulation-Max | 1.212121% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 2.85 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.05656 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 19.8 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.2 s |