Part Details for PMA30F-15 by Cosel USA Inc
Overview of PMA30F-15 by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMA30F-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-2580-ND
|
DigiKey | AC/DC CONVERTER 15V Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$74.2600 | Buy Now |
DISTI #
436-PMA30F-15
|
Mouser Electronics | Switching Power Supplies 30W 15V 2A AC-DC Power Supply RoHS: Compliant | 0 |
|
$67.9900 / $73.2900 | Order Now |
DISTI #
70161066
|
RS | Power Supply, AC-DC,15V,2A,85-264V In, Open Frame, Pnl Mnt, PFC, Medical, PMA Series | Cosel U.S.A. Inc. PMA30F-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$69.7500 / $75.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$57.8800 | Buy Now |
DISTI #
000000000003618768
|
Sager | Switching Power Supplies 30W 15V 2A AC-DC Power Supply Min Qty: 1 | 0 |
|
$63.3200 / $64.1900 | Buy Now |
Part Details for PMA30F-15
PMA30F-15 CAD Models
PMA30F-15 Part Data Attributes
|
PMA30F-15
Cosel USA Inc
Buy Now
|
Compare Parts:
PMA30F-15
Cosel USA Inc
|
Samacsys Manufacturer | Cosel |