-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Band Low Power Amplifier, 10000MHz Min, 45000MHz Max, 1 Func,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMA3-453+ by Mini-Circuits is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-PMA3-453+CT-ND
|
DigiKey | IC RF AMP GPS 10GHZ-45GHZ 12MCLP Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$41.3280 / $54.0000 | Buy Now |
DISTI #
139-PMA3-453+
|
Mouser Electronics | RF Amplifier MONOLITHIC AMPL/PMA RoHS: Compliant | 200 |
|
$42.7100 / $46.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMA3-453+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
PMA3-453+
Mini-Circuits
Wide Band Low Power Amplifier, 10000MHz Min, 45000MHz Max, 1 Func,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 10.4 dB | |
Input Power-Max (CW) | 13 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Frequency-Max | 45000 MHz | |
Operating Frequency-Min | 10000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC12(UNSPEC) | |
Power Supplies | 4 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 112 mA | |
Surface Mount | YES | |
Technology | PHEMT | |
VSWR-Max | 1.43 |
Mini-Circuits provides a recommended PCB layout and footprint in their application notes, which can be found on their website. It's essential to follow these guidelines to ensure optimal performance and minimize parasitic effects.
The PMA3-453+ has a high power dissipation, so it's crucial to provide adequate heat sinking. Mini-Circuits recommends using a heat sink with a thermal resistance of less than 10°C/W and ensuring good thermal contact between the amplifier and the heat sink.
While the datasheet doesn't specify a maximum input power, Mini-Circuits recommends limiting the input power to -10 dBm to prevent damage to the amplifier. Exceeding this limit may result in reduced performance, oscillation, or even damage to the device.
Yes, the PMA3-453+ can be used in a push-pull configuration to achieve higher output power and improved linearity. However, this requires careful design and layout to ensure proper balancing and impedance matching.
While the datasheet specifies a typical gain and output power, the noise figure is not explicitly stated. However, according to Mini-Circuits' application notes, the typical noise figure of the PMA3-453+ is around 3.5 dB.