-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Band Low Power Amplifier,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-PMA2-123LN+CT-ND
|
DigiKey | IC AMP LTE 500MHZ-12GHZ MC1631-1 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
3707 In Stock |
|
$13.2250 / $19.6800 | Buy Now |
DISTI #
139-PMA2-123LN
|
Mouser Electronics | RF Amplifier MMIC WIDEBAND LOW NOISE AMP RoHS: Compliant | 211 |
|
$13.1100 / $19.6800 | Buy Now |
|
Chip1Cloud | Monolithic Amplifier | 2000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMA2-123LN+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
PMA2-123LN+
Mini-Circuits
Wide Band Low Power Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 14.5 dB | |
Input Power-Max (CW) | 8 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 12000 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Power Supplies | 5/6 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 82 mA | |
Surface Mount | YES | |
Technology | PHEMT | |
VSWR-Max | 1.17 |