Part Details for PMA1206H-221-RC by Bourns Inc
Results Overview of PMA1206H-221-RC by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMA1206H-221-RC Information
PMA1206H-221-RC by Bourns Inc is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for PMA1206H-221-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMA1206H-221-RC
|
Avnet Americas | IND CHIP BEAD SHLD ML 220OHM 25% 100MHZ FERRITE 150MA 1206 - Tape and Reel (Alt: PMA1206H-221-RC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for PMA1206H-221-RC
PMA1206H-221-RC CAD Models
PMA1206H-221-RC Part Data Attributes
|
PMA1206H-221-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PMA1206H-221-RC
Bourns Inc
Ferrite Chip, 4 Function(s), 0.15A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 8 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.8 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 220 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.15 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for PMA1206H-221-RC
This table gives cross-reference parts and alternative options found for PMA1206H-221-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMA1206H-221-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PMA1206L-241-RC | Bourns Inc | Check for Price | Ferrite Chip, 4 Function(s), 0.15A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 8 PIN | PMA1206H-221-RC vs PMA1206L-241-RC |
MA3216-800M4 | Bourns Inc | Check for Price | Ferrite Chip, 1 Function(s), 0.15A, ROHS COMPLIANT PACKAGE-8 | PMA1206H-221-RC vs MA3216-800M4 |
MA3216-500S4 | Bourns Inc | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-8 | PMA1206H-221-RC vs MA3216-500S4 |