There are no models available for this part yet.
Overview of PMA100F-5 by Cosel USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PMA100F-5 by Cosel USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1776-2569-ND
|
DigiKey | AC/DC CONVERTER 5V Min Qty: 1 Lead time: 13 Weeks Container: Box |
2 In Stock |
|
$128.0212 / $145.9900 | Buy Now | |
DISTI #
436-PMA100F-5
|
Mouser Electronics | Switching Power Supplies 100W 5V 20A AC-DC Power Supply RoHS: Compliant | 0 |
|
$128.0200 / $145.9800 | Order Now | |
DISTI #
70161074
|
RS | Power Supply, AC-DC,5V,20A,85-264V In, Open Frame, Pnl Mnt, PFC, Medical, PMA Series | Cosel U.S.A. Inc. PMA100F-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$128.5000 / $144.3800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$115.5200 | Buy Now | ||
DISTI #
000000000003618710
|
Sager | Switching Power Supplies 100W 5V 20A AC-DC Power Supply Min Qty: 1 | 0 |
|
$126.3800 / $128.1100 | Buy Now | |
DISTI #
C1S151100120517
|
Chip1Stop | AC/DC Power Supply Single-OUT 5V 20A 100W Medical 11-Pin RoHS: Compliant pbFree: Yes | 1 |
|
$106.0000 | Buy Now |
CAD Models for PMA100F-5 by Cosel USA Inc
Part Data Attributes for PMA100F-5 by Cosel USA Inc
|
|
---|---|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
COSEL CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CE, CIS, EN, FCC, UL
|
Efficiency (Main Output)
|
83%
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
85 V
|
Input Voltage-Nom
|
100 V
|
JESD-30 Code
|
R-XXMA-X
|
Length
|
168 mm
|
Line Regulation-Max
|
0.001%
|
Load Regulation-Max
|
0.8%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Output Current-Max
|
20 A
|
Output Voltage-Max
|
5.5 V
|
Output Voltage-Min
|
4.5 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
OVER CURRENT; OVER VOLTAGE
|
Ripple Voltage (Main Out)
|
0.05656 Vrms
|
Seated Height-Max
|
35 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
100 W
|
Trim/Adjustable Output
|
YES
|
Warm-up Time
|
0.25 s
|
Width
|
93 mm
|