Part Details for PMA-PB-01-SOS (ALTERNATE: PMA-PB-01-SOS) by OptiFuse
Overview of PMA-PB-01-SOS (ALTERNATE: PMA-PB-01-SOS) by OptiFuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMA-PB-01-SOS (ALTERNATE: PMA-PB-01-SOS)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74255977
|
RS | Fuse Holder for 6.3 x 32mm Fuse, Panel Mount, 250V, 10A | OptiFuse PMA-PB-01-SOS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3200 / $2.9000 | RFQ |